HBC08DETN

Heilind Number:SULHBC08DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DETN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DETN

Detailed Description

Introducing the HBC08DETN, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power needs of your circuitry. Featuring a female gender and 16 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Its cantilever contact type and straight orientation allow for easy and secure mating. Built for durability, it operates flawlessly in temperatures ranging from -65 to 105°C. The termination method is thru hole with matte tin plating, ensuring stable solder connections. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained designs. Whether it's for board-to-board or card edge connections, the HBC08DETN is the perfect choice for your connectivity needs.