HBC08DEYH

Heilind Number:SULHBC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DEYH

Detailed Description

The HBC08DEYH is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring PBT and Beryllium Copper construction, it ensures reliable connectivity in demanding environments. With a contact rating of 3A and voltage capabilities up to 700VAC, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and thru-hole termination method offer secure and stable connections. With a pitch of 2.54mm (.1 in) and 16 positions across 2 rows, it allows for efficient signal transmission. The connector's gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal conductivity and durability. Operating in temperatures ranging from -65 to 105°C, it is ideal for both standard and harsh operating conditions. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution. Perfect for industrial and commercial applications, the HBC08DEYH guarantees high reliability and performance.