HBC08DEYN

Heilind Number:SULHBC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DEYN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DEYN

Detailed Description

The HBC08DEYN Board To Board PCB Connector is a high-performance component designed for reliable electrical connections in demanding applications. Featuring a gender-specific female interface with two rows of 16 gold-plated Beryllium Copper contacts, this connector ensures efficient power transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm (.1in) and thru-hole termination method, it offers secure and stable mounting on circuit boards. The cantilever contact type and straight orientation further enhance connectivity, while the wide operating temperature range of -65 to 105°C guarantees performance in extreme environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, this connector is compact yet durable. Its matte tin termination plating provides excellent corrosion resistance, making it ideal for industrial and commercial use. Trusted for its quality and reliability, the HBC08DEYN is a essential component for any PCB assembly project.