HBC08DKAD

Heilind Number:SULHBC08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKAD

Detailed Description

The HBC08DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, it ensures secure and reliable connections. With a clearance hole mount type and through-hole termination method, installation is efficient and durable. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, this connector is suitable for power and signal transmission. The cantilever contact type and right-angle orientation provide versatility in design. With 16 positions and a pitch of 2.54mm, it enables precise and compact connections. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, ensures reliability in harsh environments. Additionally, matte tin termination plating enhances solderability. This connector, part of the HBC series, meets high industry standards for performance and durability.