HBC08DKAH

Heilind Number:SULHBC08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKAH

Detailed Description

The HBC08DKAH connector offers reliable connectivity with its high-quality construction. Featuring PBT & Beryllium Copper materials, this female connector is designed for a current rating of 3 A and a voltage of 700 VAC, making it suitable for various applications. With two rows and 16 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy installation. Its cantilever contact type with gold plating guarantees efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The right-angle orientation and compact dimensions of 13.97 mm height and 9.4 mm width make it space-efficient. Matte tin termination plating adds durability. Ideal for board-to-board and card edge connections, the HBC08DKAH connector is a reliable choice for your electronic connectivity needs, ensuring high performance and longevity.