HBC08DKAI

Heilind Number:SULHBC08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKAI

Detailed Description

The HBC08DKAI is a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts and a contact pitch of 2.54mm provide excellent conductivity and signal integrity. The connector's cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Offering 16 positions and a tail length of 2.54mm, it accommodates multiple connections. With an operating temperature range of -65 to 125°C and a connector height of 13.97mm, this connector meets the demands of industrial and high-reliability applications. Its matte tin termination plating ensures durability and longevity. A standout in the category of Board To Board PCB Connectors, Card Edge Connectors, and hi-rel connectors, the HBC08DKAI is the perfect choice for critical electronic systems.