HBC08DKAS

Heilind Number:SULHBC08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKAS

Detailed Description

Introducing the HBC08DKAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a side hole mount type, ensuring secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer versatility in installation. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures reliable soldering. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for hi-rel applications, this connector is a dependable solution for board-to-board and card edge connections. Meet your connectivity needs with the HBC08DKAS.