HBC08DKAT

Heilind Number:SULHBC08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKAT

Detailed Description

The HBC08DKAT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a threaded mount type and thru-hole termination method, it offers secure and stable attachment to the PCB. The 16-position, dual-row design allows for efficient signal transmission, while the cantilever contact type and gold plating ensure low contact resistance and high conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. The HBC08DKAT is the perfect choice for high-reliability board-to-board and card edge connections in aerospace, military, and industrial applications.