HBC08DKDH

Heilind Number:SULHBC08DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKDH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKDH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKDH

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board Connector, featuring a durable construction that ensures reliable power transfer. With a 3A amperage rating and 700VAC voltage capacity, this connector is perfect for high-power applications. Its female gender and 2-row design offer versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Made of beryllium copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and cantilever contact type ensure secure mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The 16 positions and 4.06mm tail length accommodate multiple connections. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it complies with industry standards. Perfect for hi-rel applications, the HBC08DKDH connector is a reliable solution for your connectivity needs.