HBC08DKDN

Heilind Number:SULHBC08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKDN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKDN

Detailed Description

Introducing SKU HBC08DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Beryllium Copper construction, ensuring durability and reliability in use. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, two rows of 16 positions each, and straight orientation make it versatile for various connectivity needs. Utilizing cantilever contact type with gold plating, it ensures excellent signal integrity. Its thru-hole termination method with matte tin plating offers secure and stable mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. This connector, part of the HBC08DKDN series, is a top choice for engineers seeking top-tier connectivity solutions.