HBC08DKDS

Heilind Number:SULHBC08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKDS

Detailed Description

Featuring PBT & Beryllium Copper construction, the HBC08DKDS connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Designed for female gender, this 2-row connector with side hole mount and thru-hole termination method offers secure connectivity. Crafted with gold-plated Beryllium Copper contacts in a cantilever contact type, it guarantees optimal signal transfer. With 16 positions and a pitch of 2.54mm, it suits various PCB applications. Operating seamlessly in temperature ranges from -65 to 125°C, this straight orientation connector with a tail length of 4.06mm is ideal for high-performance electronics. Its matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and hi-rel connectors. Efficient and durable, the HBC08DKDS is a must-have for precision engineering projects.