HBC08DKED

Heilind Number:SULHBC08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKED
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKED

Detailed Description

Introducing the HBC08DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and right-angle orientation, this female connector offers seamless connectivity in tight spaces. Featuring contact materials of Beryllium Copper with Gold plating, it ensures reliable signal transmission with minimal interference. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating provides durability and longevity. Ideal for aerospace, defense, and industrial applications, the HBC08DKED sets a new standard in connectivity.