HBC08DKEH

Heilind Number:SULHBC08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKEH

Detailed Description

This PBT & Beryllium Copper Board-to-Board Connector, SKU HBC08DKEH, is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 16 cantilever contacts plated with gold for optimal conductivity, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. This connector is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.