HBC08DKES

Heilind Number:SULHBC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKES

Detailed Description

The HBC08DKES is a high-performance PBT & Beryllium Copper connector designed for efficient power transmission in electronic devices. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures reliable power delivery. Featuring a female gender with two rows and side hole mount type, it offers versatile installation options. The cantilever contact type with gold plating guarantees excellent conductivity and durability. With 16 positions and a pitch of 2.54mm, it allows for precise connections on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminating through holes with matte tin plating, it ensures secure and lasting connections. Perfect for board-to-board and card edge applications, the HBC08DKES connector is a reliable solution for demanding electronic systems.