HBC08DKMH

Heilind Number:SULHBC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKMH

Detailed Description

Introducing the HBC08DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 700 VAC, it is suitable for power and signal transmission. The female gender, dual-row design, and 16 positions offer versatility in circuit connections. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance contact points. The 2.54mm pitch, straight orientation, and 14.22mm tail length provide ease of installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, measuring at just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the HBC08DKMH for high-reliability board-to-board connections in your critical electronic systems.