HBC08DKMI

Heilind Number:SULHBC08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKMI

Detailed Description

Introducing the HBC08DKMI, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, 2 rows of 16 positions, and a threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap and contact plating of gold further enhance its performance. With a pitch of 2.54mm and cantilever contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the HBC08DKMI delivers on quality and reliability.