HBC08DKMS

Heilind Number:SULHBC08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKMS

Detailed Description

Introducing our PBT & Beryllium Copper 2-row female connector, with a SKU of HBC08DKMS. Designed for high-performance applications, this connector features a wire wrap termination method, ensuring secure and reliable connections. The contact material is made of durable Beryllium Copper with Gold plating, offering excellent conductivity. With an amperage of 3A and voltage rating of 700VAC, it guarantees efficient power transmission. The cantilever contact type and straight orientation make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Meeting industry standards for quality and performance, this connector is a dependable choice for board-to-board and card edge connections in electronic assemblies.