HBC08DKMT

Heilind Number:SULHBC08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKMT

Detailed Description

Introducing SKU HBC08DKMT, a high-performance female PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision using PBT & Beryllium Copper, this connector ensures robust durability and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power delivery. The cantilever contact type and gold plating offer optimal conductivity, while the threaded mount type and wire wrap termination method ensure secure installation. Featuring 16 positions across 2 rows, it provides ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust in the HBC08DKMT for high-quality board-to-board and card edge connections in your electronic designs.