HBC08DKND

Heilind Number:SULHBC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKND

Detailed Description

The PBT & Beryllium Copper Board-to-Board PCB Connector, featuring SKU HBC08DKND, is a high-performance component designed for female connectors. With two rows and a pitch of 2.54mm, it offers seamless connectivity in electronic assemblies. The contact material, Beryllium Copper, plated with gold, ensures reliable and low-resistance connections with a maximum amperage of 3A and a voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial environments. Its cantilever contact type and straddle orientation guarantee secure mating. With 16 positions and a tail length of 15.37mm, it provides ample room for connectivity. The termination method is through card extender with a clearance hole mount type, facilitating easy installation. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it suitable for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. Classified under hi-rel connectors, this component is meticulously engineered to meet stringent quality standards, making it a reliable choice for your PCB connectivity needs.