HBC08DKNH

Heilind Number:SULHBC08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKNH

Detailed Description

Introducing the HBC08DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and durability. Its compact design with two rows and 16 positions, along with a pitch of 2.54mm, allows for high-density mounting. The cantilever contact type and card extender termination method make it easy to install and maintain. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the HBC08DKNH for seamless and secure board-to-board connections in your projects.