HBC08DKNI

Heilind Number:SULHBC08DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKNI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKNI

Detailed Description

The HBC08DKNI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable electrical connections. With a 2.54mm pitch and 16 positions, this connector offers versatility in design. The female gender and threaded mount type provide secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The cantilever contact type and straddle orientation further enhance its functionality. With termination method as card extender and termination plating in matte tin, this connector meets high-quality standards. An essential component in hi-rel applications, the HBC08DKNI is a dependable solution for demanding PCB connectivity needs.