HBC08DKNN

Heilind Number:SULHBC08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKNN

Detailed Description

Introducing the HBC08DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions across 2 rows, this connector ensures reliable connectivity in critical systems. Featuring female gender, cantilever contact type, and gold contact plating on beryllium copper material, it guarantees excellent signal transmission with a maximum amperage of 3A and voltage of 700VAC. The termination method is through card extender with matte tin plating, suitable for efficient assembly. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation, compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, make it space-saving without compromising performance. Certified for quality and durability, the HBC08DKNN is a top choice for mission-critical electronic systems.