HBC08DKNS

Heilind Number:SULHBC08DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKNS

Detailed Description

The HBC08DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and cantilever contact type, it offers precise and stable connections. The gold-plated contacts guarantee excellent signal transmission while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh conditions. Its 16 positions, 2 rows, and side-hole mount type make it versatile for various PCB layouts. Designed for female gender and straddle orientation, the HBC08DKNS is a dependable choice for high-speed data transmission and power delivery in aerospace, defense, and other hi-rel applications.