HBC08DKRD

Heilind Number:SULHBC08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKRD

Detailed Description

This PBT & Beryllium Copper connector, featuring a pitch of 2.54mm, is designed for high-reliability board-to-board and card edge connections. With a female gender and 16 positions spread across 2 rows, it ensures secure and efficient connectivity. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for various applications. Its cantilever contact type and straddle orientation make for easy installation. The termination method of Card Extender with Matte Tin plating offers reliable soldering. With a temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs.