HBC08DKRH

Heilind Number:SULHBC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKRH

Detailed Description

Introducing the HBC08DKRH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with PBT & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender, along with Cantilever contact type and gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the HBC08DKRH for efficient and secure board-to-board connections in your electronic designs.