HBC08DKRI

Heilind Number:SULHBC08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKRI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKRI

Detailed Description

Experience unparalleled connectivity with our high-performance PBT & Beryllium Copper Female Connector, featuring a robust design ideal for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector guarantees reliable power transmission. Its threaded mount type and card extender termination method ensure secure and stable connections. The 16-position, 2-row configuration with a pitch of 2.54mm (.1in) allows for efficient signal transfer. Crafted from durable materials, including Beryllium Copper contacts with gold plating and matte tin termination, this connector offers exceptional conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is perfect for space-constrained environments. Whether used in board-to-board or PCB applications, this connector, with its cantilever contact type and straddle orientation, guarantees seamless performance. Trust in our HBC08DKRI for your connectivity needs.