HBC08DKRN

Heilind Number:SULHBC08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKRN

Detailed Description

The HBC08DKRN Board To Board PCB Connector boasts a robust construction featuring PBT and Beryllium Copper materials, ensuring high durability and reliable performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector with two rows and 16 positions is ideal for power and signal transmission. Its Cantilever contact type and gold plating guarantee excellent conductivity, while the termination method via Card Extender allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The Matte Tin termination plating ensures long-term reliability. Perfect for high-performance electronics, the HBC08DKRN is a top choice for engineers seeking quality connectivity solutions.