| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DKRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC08DKRS |
HBC08DKRS
| Heilind Number: | SULHBC08DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC08DKRS Board to Board PCB Connector, a high-performance female connector designed for versatility and reliability. With two rows of 16 cantilever contacts made of durable Beryllium Copper plated with gold, this connector ensures optimal signal transmission in demanding applications. Its side hole mount type and card extender termination method offer easy installation and secure connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's rugged construction, with a termination plating of matte tin, guarantees long-term durability even in harsh environments. Ideal for use in industrial and electronic systems, the HBC08DKRS connector is a top choice for professionals seeking quality and performance.

