HBC08DKSD

Heilind Number:SULHBC08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKSD

Detailed Description

Introducing the HBC08DKSD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With 16 positions in 2 rows, it allows for efficient board-to-board or card-edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, automotive, and industrial applications. The matte tin termination plating enhances solderability. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-saving on the PCB. Trust the HBC08DKSD for high-reliability connectivity in your designs.