HBC08DKSH

Heilind Number:SULHBC08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKSH

Detailed Description

Introducing the HBC08DKSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Crafted with precision, this connector features PBT and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power delivery. Its female gender, two-row configuration, and 16 positions make it versatile for various applications. The Cantilever contact type, Gold plating, and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for both commercial and industrial use. With a clearance hole mount type and straight orientation, installation is convenient. Compact yet sturdy, with dimensions of 9.4mm in width and 15.49mm in height, it offers efficient space utilization. The HBC08DKSH is the perfect choice for engineers and manufacturers seeking top-quality connectors for their PCB setups.