HBC08DKSI

Heilind Number:SULHBC08DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKSI

Detailed Description

Introducing the HBC08DKSI, a high-performance Board to Board PCB Connector designed for durability and reliability. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures secure and stable connections in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for various applications. The 2-row design with 16 positions allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and resistance to corrosion. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and harsh conditions. Its threaded mount type and thru-hole termination method provide easy and secure installation. The HBC08DKSI is a must-have component for your PCB assembly projects, offering high reliability and performance.