HBC08DKSN

Heilind Number:SULHBC08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKSN

Detailed Description

PBT & Beryllium Copper .0 Female Connector, SKU HBC08DKSN, is a high-performance component designed for board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 cantilever contacts with gold plating, it guarantees excellent conductivity and durability. The termination method is through-hole, with a pitch of 2.54mm, making it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, optimizes space utilization on the board. Its matte tin termination plating offers corrosion resistance. Ideal for high-reliability applications, this HBC08DKSN connector meets the demands of aerospace, defense, and other critical sectors.