HBC08DKSS

Heilind Number:SULHBC08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKSS

Detailed Description

Introducing SKU HBC08DKSS, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This connector, featuring PBT & Beryllium Copper construction, ensures optimal durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of power-intensive systems. The 16-position, dual-row design with Side Hole mount type and Thru Hole termination method offers secure and efficient PCB assembly. Each contact, made of Beryllium Copper and gold-plated, guarantees reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its compact form factor, with a connector height of .61 inches and width of 9.4mm, suits space-constrained setups. Whether in aerospace, defense, or industrial applications, the HBC08DKSS connector delivers uncompromising performance. Trust in its quality and precision for seamless board-to-board connections.