HBC08DKST

Heilind Number:SULHBC08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKST

Detailed Description

Introducing the HBC08DKST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, 2 rows, and threaded mount type make for secure and efficient connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees excellent signal integrity. With 16 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a low profile of 15.49mm and 9.4mm width, saves space on PCBs. The termination method is through-hole with matte tin plating, ensuring easy and reliable installation. This connector is ideal for applications requiring high-reliability interconnect solutions.