HBC08DKUI

Heilind Number:SULHBC08DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKUI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKUI

Detailed Description

Introducing the HBC08DKUI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Crafted with PBT & Beryllium Copper materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. With two rows of 16 cantilever contact positions plated in gold, it guarantees reliable and low-resistance connections. The 2.54mm pitch and .25-inch tail length allow for secure PCB attachment via thru-hole termination. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a compact form factor of 13.97mm height and 9.4mm width, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in the HBC08DKUI for rugged durability and superior performance in every connection.