HBC08DKUN

Heilind Number:SULHBC08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKUN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKUN

Detailed Description

Introducing the HBC08DKUN, a high-performance female PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions spread across 2 rows, this connector ensures secure and efficient board-to-board connections. Featuring Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. The cantilever contact type and right-angle orientation offer ease of use and space-saving benefits. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its durable construction, with a termination plating of Matte Tin, ensures long-term performance even in extreme temperatures ranging from -65 to 125°C. Trust the HBC08DKUN for high-reliability connectivity in your electronic systems.