| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC08DKUS |
HBC08DKUS
| Heilind Number: | SULHBC08DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DKUS |
| ECAD Model: |
Specifications
Detailed Description
The HBC08DKUS connector features a durable construction of PBT and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. Its female gender, 2 rows, and side hole mount type cater to versatile connectivity needs. The cantilever contact type with gold plating guarantees excellent signal transmission. Designed for board-to-board PCB and card edge applications, this connector's right-angle orientation and 16 positions allow for efficient and space-saving connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stability and longevity in various industrial settings. Upgrade your connectivity solutions with the HBC08DKUS.

