HBC08DKUT

Heilind Number:SULHBC08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKUT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKUT

Detailed Description

The HBC08DKUT is a high-performance female connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The 16-position, dual-row design with a pitch of 2.54mm offers versatility in connectivity. Contact materials of Beryllium Copper with gold plating ensure low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient. Matte Tin termination plating adds to its corrosion resistance. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your high-reliability applications.