HBC08DRAH

Heilind Number:SULHBC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRAH

Detailed Description

Introducing the HBC08DRAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers precise and reliable connections. The Full Bellow contact type ensures secure mating, while the right angle orientation allows for efficient PCB layout. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its clearance hole mount and thru-hole termination method make installation easy, even in tight spaces. With a temperature range of -65 to 125°C, it performs reliably in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet sturdy. Whether used in aerospace, defense, or industrial applications, the HBC08DRAH delivers exceptional performance and durability.