HBC08DRAI

Heilind Number:SULHBC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRAI

Detailed Description

Introducing the HBC08DRAI PCB connector, a high-performance solution designed for demanding applications. Engineered with precision and reliability in mind, this connector features a rugged construction with PBT and Beryllium Copper materials, ensuring optimal performance even in harsh environments. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Utilizing a thru-hole termination method and full bellow contact type with gold plating, it guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it suits a wide range of power and signal applications. Its right-angle orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for both commercial and industrial use. Trust in the HBC08DRAI for seamless board-to-board connections and experience unrivaled performance in your projects.