HBC08DREH

Heilind Number:SULHBC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DREH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DREH

Detailed Description

Introducing the HBC08DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage rating of 700VAC. Featuring a full bellow contact type and straight orientation, it offers secure and efficient connectivity in two rows with 16 positions. The termination method of eyelet and termination plating of matte tin guarantee durability and stability even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation. Trust in the HBC08DREH for your critical PCB connection needs.