HBC08DREN

Heilind Number:SULHBC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DREN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DREN

Detailed Description

SKU HBC08DREN boasts a sturdy construction of PBT and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector is designed for high-power applications. Featuring two rows with 16 positions each, it offers ample connectivity options. The termination method of eyelet and gold contact plating guarantee secure and low-resistance connections. Its straight orientation and full bellow contact type further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the HBC08DREN is a top choice for board-to-board and card edge connections in various electronic applications.