HBC08DRES-S13

Heilind Number:SULHBC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRES-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRES-S13

Detailed Description

Introducing the HBC08DRES-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender specification and two rows with 16 positions, it offers versatile compatibility for various applications. The side hole mount type and card extender termination method guarantee secure attachment and easy installation. With contact materials plated in gold and termination plated in matte tin, this connector boasts excellent corrosion resistance and durability. Its full bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Compact and efficient, the HBC08DRES-S13 is the perfect choice for demanding PCB connectivity requirements.