HBC08DRES

Heilind Number:SULHBC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRES

Detailed Description

The HBC08DRES is a high-quality Board To Board PCB Connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers secure connectivity for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the termination method of eyelet soldering guarantees a strong and stable connection. With a compact design and straight orientation, it is easy to install in tight spaces on PCBs. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Operating within a wide temperature range of -65 to 125°C, it is suitable for even the most extreme conditions. Trust the HBC08DRES for your connectivity needs, where quality and performance are essential.