HBC08DRMD-S288

Heilind Number:SULHBC08DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMD-S288

Detailed Description

Introducing the HBC08DRMD-S288, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this connector ensures reliable connectivity in complex electronic systems. Crafted from PBT and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type make installation easy and secure. The termination method, utilizing card extender technology, ensures a robust connection. With a tail length of 13.84mm (.545 in) and a compact connector height of 15.49mm (.61 in), it is ideal for space-constrained applications. The termination plating with matte tin further enhances its performance. Whether in aerospace, telecommunications, or industrial settings, the HBC08DRMD-S288 is the perfect choice for your connectivity needs.