HBC08DRMD

Heilind Number:SULHBC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DRMD

Detailed Description

The HBC08DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 16 female contacts, made of Gold-plated Beryllium Copper, offer excellent conductivity. The Wire Wrap termination method and Clearance Hole mount type provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance. This connector, with a pitch of 2.54mm, is ideal for high-density designs. Its straight orientation and Loop Bellow contact type further enhance its versatility. With Matte Tin termination plating and a compact design (15.49mm height, 9.4mm width), the HBC08DRMD is a reliable solution for various industrial applications.