HBC08DRMH

Heilind Number:SULHBC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMH

Detailed Description

Featuring a robust construction of PBT and Beryllium Copper, SKU HBC08DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The 16-position connector, designed for female gender, ensures versatile use in electronic systems. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. With a loop bellow contact type and wire wrap termination method, it ensures secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. The termination plating of matte tin further enhances its reliability. Perfect for applications requiring high reliability and durability, this connector is a crucial component for various electronic systems.