| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULHBC08DRMI |
HBC08DRMI
| Heilind Number: | SULHBC08DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC08DRMI, a high-performance Board To Board PCB Connector designed for demanding applications. With a sleek and compact design, this connector features PBT & Beryllium Copper construction, ensuring durability and reliable performance. The 16-position female connector is ideal for intricate circuitry, offering a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC. The termination method of Wire Wrap and contact plating of Gold guarantee secure and low-resistance connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the HBC08DRMI is perfect for industrial and aerospace use. Its straight orientation, threaded mount type, and loop bellow contact type make installation a breeze. Trust in this connector for seamless connectivity in your critical electronic systems.

