HBC08DRMN

Heilind Number:SULHBC08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMN

Detailed Description

The PBT & Beryllium Copper Female Connector, SKU HBC08DRMN, is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 16 contacts with a 2.54mm pitch, this connector ensures secure and reliable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The termination method is wire wrap, and the connector offers a straight orientation with a tail length of 14.22mm. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The termination plating is matte tin, further enhancing its performance. This connector is ideal for applications where high reliability and performance are essential, making it a valuable component in advanced electronic systems.