HBC08DRMS-S288

Heilind Number:SULHBC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DRMS-S288

Detailed Description

The PBT & Beryllium Copper .0 Female Connector, SKU HBC08DRMS-S288, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 16 Loop Bellow contacts, it ensures secure connectivity in high-density applications. The termination method, Card Extender, and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a straddle orientation, this connector is ideal for board-to-board PCB setups. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a low profile of .61in (15.49mm) height and 9.4mm (.37 in) width, saves space on the PCB. Termination plating with Matte Tin ensures solderability. A high-quality component in the Hi-Rel category, the HBC08DRMSS288 is a dependable choice for demanding electronic systems.